There are no models available for this part yet.
Overview of 1672-20-1-0500-004-1-TS by CnC Tech LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1672A | Analog Devices | LTC3816EUHF Demo Board ? 4.5V | |
AD7995YRJZ-0500RL7 | Analog Devices | 10-BIT 4-CHANNEL I2C ADC IN SO | |
AD5113BCPZ10-500R7 | Analog Devices | 64tap,Single Chan DigiPOT, NVM |
Price & Stock for 1672-20-1-0500-004-1-TS by CnC Tech LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CN362R-100-ND
|
DigiKey | HOOK-UP STRND 20AWG RED 100' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
7 In Stock |
|
$16.9885 / $30.9700 | Buy Now | |
DISTI #
CN362R-50-ND
|
DigiKey | HOOK-UP STRND 20AWG 300V RED 50' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
6 In Stock |
|
$9.4580 / $14.5500 | Buy Now | |
DISTI #
CN362R-25-ND
|
DigiKey | HOOK-UP STRND 20AWG 300V RED 25' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
1 In Stock |
|
$5.3157 / $8.1500 | Buy Now | |
DISTI #
CN362R-500-ND
|
DigiKey | HOOK-UP STRND 20AWG RED Min Qty: 500 Lead time: 20 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.1410 / $0.1887 | Buy Now | |
DISTI #
V99:2348_22608562
|
Arrow Electronics | Hook-up Wire 20AWG 152.4m 2.95mm Tinned Copper Red 300V Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1727 | Americas - 2660 |
|
$0.0070 / $0.3260 | Buy Now | |
Onlinecomponents.com | UL1672 Double Insulated PVC Hook-Up-Wire 20AWG - 105°C 300V - Red - 500Ft Reel RoHS: Compliant | 0 |
|
$65.4800 / $88.2600 | Buy Now | ||
DISTI #
31071993
|
Verical | Hook-up Wire 20AWG 152.4m 2.95mm Tinned Copper Red 300V Reel RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 1727 | Americas - 2660 |
|
$0.3260 | Buy Now | |
DISTI #
C1S149600050689
|
Chip1Stop | Unclassified | 2660 |
|
$0.0943 / $0.2299 | Buy Now |