Part Details for 1672-20-1-0500-008-1-TS by CnC Tech LLC
Overview of 1672-20-1-0500-008-1-TS by CnC Tech LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1672A | Analog Devices | LTC3816EUHF Demo Board ? 4.5V | |
AD7995YRJZ-0500RL7 | Analog Devices | 10-BIT 4-CHANNEL I2C ADC IN SO | |
AD5113BCPZ10-500R7 | Analog Devices | 64tap,Single Chan DigiPOT, NVM |
Price & Stock for 1672-20-1-0500-008-1-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN366A-25-ND
|
DigiKey | HOOK-UP STRND 20AWG 300V ORN 25' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
15 In Stock |
|
$5.3157 / $8.1500 | Buy Now |
DISTI #
CN366A-500-ND
|
DigiKey | HOOK-UP STRND 20AWG ORN 500' Min Qty: 1 Lead time: 20 Weeks Container: Spool |
15 In Stock |
|
$62.1850 / $73.1400 | Buy Now |
DISTI #
CN366A-100-ND
|
DigiKey | HOOK-UP STRND 20AWG ORN 100' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
9 In Stock |
|
$16.9885 / $25.4800 | Buy Now |
DISTI #
CN366A-50-ND
|
DigiKey | HOOK-UP STRND 20AWG 300V ORN 50' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
9 In Stock |
|
$9.4580 / $14.5500 | Buy Now |
|
Onlinecomponents.com | UL1672 Double Insulated PVC Hook-Up-Wire 20AWG - 105°C 300V - Orange - 500Ft Reel RoHS: Compliant | 0 |
|
$65.4800 / $88.2600 | Buy Now |
DISTI #
31072000
|
Verical | Hook-up Wire 20AWG 152.4m 2.95mm Tinned Copper Orange 300V Reel RoHS: Compliant Min Qty: 175 Package Multiple: 1 Date Code: 1727 | Americas - 3880 |
|
$0.3367 / $0.3813 | Buy Now |
DISTI #
C1S149600050005
|
Chip1Stop | Unclassified | 3880 |
|
$0.3367 / $0.4043 | Buy Now |