Part Details for 1672-24-1-0500-008-1-TS by CnC Tech LLC
Overview of 1672-24-1-0500-008-1-TS by CnC Tech LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1672-24-1-0500-008-1-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN346A-500-ND
|
DigiKey | HOOK-UP STRND 24AWG ORANGE Min Qty: 500 Lead time: 20 Weeks Container: Spool |
3500 In Stock |
|
$0.1192 / $0.1655 | Buy Now |
DISTI #
CN346A-25-ND
|
DigiKey | HOOK-UP STRND 24AWG 300V ORN 25' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
13 In Stock |
|
$4.2720 / $6.5600 | Buy Now |
DISTI #
CN346A-50-ND
|
DigiKey | HOOK-UP STRND 24AWG 300V ORN 50' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
11 In Stock |
|
$7.3597 / $11.4600 | Buy Now |
DISTI #
CN346A-100-ND
|
DigiKey | HOOK-UP STRND 24AWG ORN 100' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
7 In Stock |
|
$12.6797 / $19.3100 | Buy Now |
DISTI #
V99:2348_22608722
|
Arrow Electronics | Hook-up Wire 24AWG 152.4m 2.55mm Tinned Copper Orange 300V Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1727 | Americas - 4000 |
|
$0.1039 / $0.2689 | Buy Now |
|
Onlinecomponents.com | UL1672 Double Insulated PVC Hook-Up-Wire 24AWG - 105°C 300V - Orange - 500Ft Reel RoHS: Compliant | 0 |
|
$45.6200 / $64.0900 | Buy Now |
DISTI #
31072114
|
Verical | Hook-up Wire 24AWG 152.4m 2.55mm Tinned Copper Orange 300V Reel RoHS: Compliant Min Qty: 257 Package Multiple: 1 Date Code: 1727 | Americas - 4000 |
|
$0.1039 / $0.1890 | Buy Now |