Part Details for 1672 by B&K Precision Corporation
Overview of 1672 by B&K Precision Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1672
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J5304
|
Newark | Power Supply, Dc, 32V, 195Va, Power Supply Output Type:Adjustable, Fixed, No. Of Outputs:3 Output, Output Voltage Min:0V, Output Voltage Max:32V, Output Current Min:0A, Output Current Max:3A, Power Rating:207W, Product Range:- Rohs Compliant: Yes |B&k Precision 1672 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$615.0000 | Buy Now |
DISTI #
BK1672-ND
|
DigiKey | PWR SUPPLY 0-32V 0-3A TRIPLEOUT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
25 In Stock |
|
$615.0000 | Buy Now |
DISTI #
615-1672
|
Mouser Electronics | Bench Top Power Supplies Triple Output Quad Disp. DC Sply ((2) 0-32V), 0-3A/(1) 5V3A) RoHS: Compliant | 1 |
|
$615.0000 | Buy Now |
DISTI #
70146164
|
RS | Triple Output Power Supply ((2) 0-30V 0-3A/(1)5V 3A), , 1673 Series | B&K Precision 1672 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$615.0000 | Buy Now |
|
Onlinecomponents.com | Triple Output Quad Disp. DC Sply ((2) 0-32V), 0-3A/(1) 5V3A) |
1 In Stock |
|
$768.7500 | Buy Now |
|
Master Electronics | Triple Output Quad Disp. DC Sply ((2) 0-32V), 0-3A/(1) 5V3A) |
1 In Stock |
|
$768.7500 | Buy Now |
DISTI #
18206.1
|
TestEquity LLC | B&K Precision 1672 DC Power Supply, Triple Output, 32 V / 3 A, 5 V / 3 A, 207 W, 1670 Series | 8 |
|
$615.0000 | Buy Now |