-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC2795-ND
|
DigiKey | BLACK NYLON 6/6 FIR TREE RIVETS, Min Qty: 1 Lead time: 10 Weeks Container: Bag |
3200 In Stock |
|
$0.0788 / $0.1800 | Buy Now |
DISTI #
144-167204569902
|
Mouser Electronics | Screws & Fasteners TREE CLIP 4.1 - 5.2 RoHS: Compliant | 1465 |
|
$0.0720 / $0.1600 | Buy Now |
DISTI #
71255259
|
RS | TREE CLIP 4.1 - 5.2 | Essentra Components 167204569902 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0720 / $0.0780 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.0584 | Buy Now |
|
Onlinecomponents.com | Black Nylon Fir Tree Push-In Rivet - Type 1 - Compatible Hole Diameter 4.1 mm (0.161 in) - Compatible Panel Thickness Range 1.5 - 5.5 mm (0.059 - 0.217 in) | 0 |
|
$0.0588 / $0.0896 | Buy Now |
DISTI #
RIC167204569902
|
DB Roberts | TREE CLIP 4.1 - 5.2 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
167204569902
Essentra Components
Buy Now
|
Compare Parts:
167204569902
Essentra Components
|
Samacsys Manufacturer | Essentra Components |