-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 40 Contact(s), Female, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1674312-2-ND
|
DigiKey | CONN PLUG HSG 40POS 2.20MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1112 In Stock |
|
$0.5623 / $1.0800 | Buy Now |
DISTI #
1674312-2
|
Avnet Americas | Conn Housing PL 40 POS Crimp ST Plastic Bag - Bag (Alt: 1674312-2) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Bag | 0 |
|
$0.5578 / $0.6298 | Buy Now |
DISTI #
571-1674312-2
|
Mouser Electronics | Automotive Connectors 0.64 III 40POS PLUG ASSY RoHS: Compliant | 825 |
|
$0.5620 / $1.0800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1200 Package Multiple: 1200 Lead time: 2 Weeks Container: Bag | 0Bag |
|
$0.5430 | Buy Now |
DISTI #
AMP1674312-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.6616 / $0.6816 | Buy Now | |
|
Onlinecomponents.com | 0.64 III 40POS PLUG ASSY RoHS: Compliant | 0 |
|
$0.6170 / $0.9000 | Buy Now |
DISTI #
AMP1674312-2
|
Interstate Connecting Components | 0 |
|
$0.6616 / $0.6816 | Buy Now | |
DISTI #
1674312-2
|
Avnet Abacus | Conn Housing PL 40 POS Crimp ST Plastic Bag (Alt: 1674312-2) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.64 III 40POS PLUG ASSY RoHS: Compliant | 0 |
|
$0.6170 / $0.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1674312-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1674312-2
TE Connectivity
Combination Line Connector, 40 Contact(s), Female, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.819 inch | |
Body Depth | 0.622 inch | |
Body Length | 0.827 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.03 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 2.2 mm | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94-HB |