Part Details for 1674969 by Phoenix Contact
Overview of 1674969 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1674969
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14X2580
|
Newark | Ck1 6-Ed-0 37Bu Au |Phoenix Contact 1674969 Min Qty: 481 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-4330-ND
|
DigiKey | CONTACT H.D. CRIMP SKT 22-24AWG Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9600 | Buy Now |
DISTI #
651-1674969
|
Mouser Electronics | Heavy Duty Power Connectors Turn 1.6 Crimp Fem Diam. 0.14-0.37mm Au RoHS: Compliant | 0 |
|
$1.9600 | Order Now |
|
Onlinecomponents.com | Turned 1.6 crimp contact - individual female contact - core diameter 0.14 to 0.37 mm² - gold-plated RoHS: Compliant |
385 In Stock |
|
$2.0600 / $2.5400 | Buy Now |
DISTI #
1674969
|
TTI | Heavy Duty Power Connectors Turn 1.6 Crimp Fem Diam. 0.14-0.37mm Au Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1.9900 / $2.6300 | Buy Now |
DISTI #
000000000000686183
|
Sager | Heavy Duty Power Connectors Turn 1.6 Crimp Fem Diam. 0.14-0.37mm Au Min Qty: 1 | 0 |
|
$2.4100 / $2.8100 | Buy Now |
|
Dynamic Solutions GmbH | Crimp contact | 950 |
|
RFQ | |
DISTI #
3258344
|
Farnell | HEAVY DUTY CONTACT, SOCKET, 22AWG, CRIMP RoHS: Compliant Min Qty: 100 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$1.2924 | Buy Now |
|
Master Electronics | Turned 1.6 crimp contact - individual female contact - core diameter 0.14 to 0.37 mm² - gold-plated RoHS: Compliant |
385 In Stock |
|
$2.0600 / $2.5400 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors Turn 1.6 Crimp Fem Diam. 0.14-0.37mm Au | 0 |
|
$27.8200 | Buy Now |
Part Details for 1674969
1674969 CAD Models
1674969 Part Data Attributes:
|
1674969
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1674969
Phoenix Contact
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | CONTACT FINISH: GOLD | |
Approvals | GOST; UL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | CRIMP | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 24 AWG |