Part Details for 1676361-5 by TE Connectivity
Overview of 1676361-5 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Price & Stock for 1676361-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5756
|
Newark | Rn 0805 4K75 0.1% 10Ppm 250 Rl |Amp Te Connectivity 1676361-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 405 |
|
$2.0900 / $3.1800 | Buy Now |
DISTI #
2266-1676361-5-ND
|
DigiKey | RES SMD 4.75KOHM 0.1% 1/10W 0805 Min Qty: 70 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
405 In Stock |
|
$0.6900 / $1.0700 | Buy Now |
DISTI #
1676361-5-ND
|
DigiKey | RES SMD 4.75KOHM 0.1% 1/10W 0805 Min Qty: 70 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
18781652
|
Verical | Res Thin Film 0805 4.75K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 62 Package Multiple: 1 | Americas - 405 |
|
$0.9300 / $1.0100 | Buy Now |
DISTI #
TE Connectivity 1676361-5
|
PEI Genesis | Fixed Resistor, Thin Film, 0 | 405 |
|
Buy Now | |
DISTI #
1676361-5
|
Avnet Abacus | SMD Chip Resistor, 4.75 kOhm, � 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability (Alt: 1676361-5) RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Abacus - 0 |
|
Buy Now |
Part Details for 1676361-5
1676361-5 CAD Models
1676361-5 Part Data Attributes
|
1676361-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1676361-5
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 4750ohm, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | HIGH PRECISION | |
Manufacturer Series | RN73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 4750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for 1676361-5
This table gives cross-reference parts and alternative options found for 1676361-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1676361-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF-W0805R-12-4751-A-P-LT | RESISTOR, THIN FILM, 0.1W, 0.05%, 10ppm, 4750ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Resistors | 1676361-5 vs PCF-W0805R-12-4751-A-P-LT |
WF08W4751ATL | Fixed Resistor, Thin Film, 0.125W, 4750ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 1676361-5 vs WF08W4751ATL |