-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 56200ohm, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC9719
|
Newark | Thin Film Res.-Smd Rn 0805 56K2 0.1% 10Ppm Cut |Amp Te Connectivity 1676377-1 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$0.9630 / $1.1000 | Buy Now |
DISTI #
2266-1676377-1-ND
|
DigiKey | RN 0805 56K2 0.1% 10PPM CUT LENG Min Qty: 250 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
500 In Stock |
|
$0.8500 | Buy Now |
DISTI #
1676377-1
|
Avnet Americas | SMD Chip Resistor, 56.2 kOhm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Bag (Alt: 1676377-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 3 Days Container: Bag | 0 |
|
$0.6368 / $0.7663 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.6410 | Buy Now |
DISTI #
AMP1676377-1
|
Heilind Electronics | RN 0805 56K2 0.1% 10PPM CUT LE | Americas - 0 in Stock |
|
$0.7206 / $0.8565 | Buy Now |
|
Onlinecomponents.com | RN 0805 56K2 0.1% 10PPM CUT LENGTH RoHS: Compliant |
500 Partner Stock |
|
$0.6170 / $0.8750 | Buy Now |
DISTI #
17459439
|
Verical | Res Thin Film 0805 56.2K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD Cut Tape Medical RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 500 |
|
$0.8000 | Buy Now |
DISTI #
AMP1676377-1
|
Interstate Connecting Components | RN 0805 56K2 0.1% 10PPM CUT LE | 0 |
|
$0.7206 / $0.8565 | Buy Now |
DISTI #
TE Connectivity 1676377-1
|
PEI Genesis | Fixed Resistor, Thin Film, 0 | 500 |
|
Buy Now | |
DISTI #
1676377-1
|
Avnet Abacus | SMD Chip Resistor, 56.2 kOhm, � 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability (Alt: 1676377-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1676377-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1676377-1
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 56200ohm, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 56200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for 1676377-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1676377-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1676377-2 | Fixed Resistor, Thin Film, 0.1W, 56200ohm, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | 1676377-1 vs 1676377-2 |