Part Details for 1676405-3 by TE Connectivity
Overview of 1676405-3 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Price & Stock for 1676405-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1676405-3
|
Avnet Americas | RN 0805 66K5 0.1% 10PPM 5KRL (Alt: 1676405-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.2075 / $0.2273 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1956 | Buy Now |
DISTI #
AMP1676405-3
|
Heilind Electronics | RN 0805 66K5 0.1% 10PPM 5KRL | Americas - 0 in Stock |
|
$0.2422 / $0.2496 | Buy Now |
|
Onlinecomponents.com | RN 0805 66K5 0.1% 10PPM 5KRL RoHS: Compliant | 0 |
|
$0.2136 / $0.2353 | Buy Now |
DISTI #
AMP1676405-3
|
Interstate Connecting Components | RN 0805 66K5 0.1% 10PPM 5KRL | 0 |
|
$0.2422 / $0.2496 | Buy Now |
|
Master Electronics | RN 0805 66K5 0.1% 10PPM 5KRL RoHS: Compliant | 0 |
|
$0.2136 / $0.2353 | Buy Now |