1676699-2
TE Connectivity
Description: Fixed Resistor, Thin Film, 0.1W, 45.3ohm, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of 1676699-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research

Price & Stock for 1676699-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 1676699-2
Avnet Americas SMD Chip Resistor, 45.3 Ohm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 1676699-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 3 Days Container: Reel 0
  • 1,000 $0.3553
  • 2,000 $0.3452
  • 4,000 $0.3350
  • 6,000 $0.3249
  • 8,000 $0.3147
$0.3147 / $0.3553 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 1,000 $0.3180
$0.3180 Buy Now
DISTI # AMP1676699-2
Heilind Electronics RN 0805 45R3 0.1% 10PPM 1K RL Americas - 0 in Stock
  • 1,000 $0.3904
  • 2,000 $0.3845
  • 4,000 $0.3788
  • 20,000 $0.3389
$0.3389 / $0.3904 Buy Now
Onlinecomponents.com RN 0805 45R3 0.1% 10PPM 1K RL RoHS: Compliant 0
  • 1,000 $0.3850
  • 3,000 $0.3626
  • 5,000 $0.3572
  • 8,000 $0.3518
  • 10,000 $0.3386
  • 15,000 $0.3246
  • 25,000 $0.3023
  • 50,000 $0.2807
$0.2807 / $0.3850 Buy Now
DISTI # AMP1676699-2
Interstate Connecting Components RN 0805 45R3 0.1% 10PPM 1K RL 0
  • 1,000 $0.3904
  • 2,000 $0.3845
  • 4,000 $0.3788
  • 20,000 $0.3389
$0.3389 / $0.3904 Buy Now
DISTI # 1676699-2
Avnet Abacus SMD Chip Resistor, 45.3 Ohm, � 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability (Alt: 1676699-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics RN 0805 45R3 0.1% 10PPM 1K RL RoHS: Compliant 0
  • 1,000 $0.3850
  • 3,000 $0.3626
  • 5,000 $0.3572
  • 8,000 $0.3518
  • 10,000 $0.3386
  • 15,000 $0.3246
  • 25,000 $0.3023
  • 50,000 $0.2807
$0.2807 / $0.3850 Buy Now

CAD Models for 1676699-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1676699-2 by TE Connectivity

1676699-2
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
10 Weeks, 3 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
PRECISION
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Physical Dimension
2mm x 1.25mm x .55mm
Rated Power Dissipation (P)
0.1 W
Resistance
45.3 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
100 V
Want to compare parts?
  1. 1676699-2
    TE Connectivity
    Fixed Resistor, Thin Film, 0.1W, 45.3ohm, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1676699-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1676699-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1676699-2 would you like to use for your alert(s)?
  • Please alert me when 1676699-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1676699-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1676699-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1676699-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1676699-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1676699-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: