Part Details for 168015U by KING TONY
Overview of 168015U by KING TONY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 168015U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KT-168015U
|
TME | Screwdriver bit, Torx® with protection, T15H, Overall len: 80mm Min Qty: 1 | 0 |
|
$2.5000 / $2.6800 | RFQ |