-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 3 Contact(s), Polyamide, Male, Solder Terminal, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X5875
|
Newark | Sensor/Actuator Plug, M8, 3Pos, Product Range:-, Sensor Connector Size:M8, Sensor Connector Gender:Male, No. Of Positions:3 Positions, Sensor Contact Type:Screw Pin, Sensor Connector Mounting:Straight Cable Mount, Current Rating:4A Rohs Compliant: Yes |Phoenix Contact 1681156 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$16.6500 / $23.8600 | Buy Now |
DISTI #
14X2775
|
Newark | Sacc-M 8Ms-3Con-M |Phoenix Contact 1681156 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-4201-ND
|
DigiKey | CONN PLUG MALE 3POS SOLDER CUP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
163 In Stock |
|
$13.6445 / $16.9400 | Buy Now |
DISTI #
651-1681156
|
Mouser Electronics | Circular Metric Connectors M8 PLG 3P SOLDER TER SACC-M 8MS-3CON-M RoHS: Compliant | 134 |
|
$13.6400 / $16.9400 | Buy Now |
|
Onlinecomponents.com | Connector - Universal - 3-position - Plug straight M8 - A-coded - Solder connection - knurl material: Nickel-plated brass - external cable diameter 3.5 mm ... 5 mm RoHS: Compliant |
103 In Stock 23 Factory Stock |
|
$13.2400 / $22.5800 | Buy Now |
|
Quest Components | 1 |
|
$17.2260 | Buy Now | |
DISTI #
1681156
|
TTI | Circular Metric Connectors M8 PLG 3P SOLDER TER SACC-M 8MS-3CON-M RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 23 In Stock |
|
$13.5000 / $16.6900 | Buy Now |
DISTI #
000000000000180742
|
Sager | Circular Metric Connectors M8 PLG 3P SOLDER TER SACC-M 8MS-3CON-M Min Qty: 1 | 0 |
|
$16.0500 / $20.9900 | Buy Now |
DISTI #
61P9142
|
Bürklin Elektronik | Plug, M8, 3 pole, solder connection, screw locking, straight, 1681156 Min Qty: 1 | 3 |
|
$16.0639 / $21.5777 | Buy Now |
|
Dynamic Solutions GmbH | Connector | 1800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1681156
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1681156
Phoenix Contact
Circular Connector, 3 Contact(s), Polyamide, Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | SACC-M8FS-3CON-M | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | POLYAMIDE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |