Part Details for 1681703 by Phoenix Contact
Overview of 1681703 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 1681703
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1681703-ND
|
DigiKey | CBL CIRC 3POS MALE TO WIRE 9.84' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.7600 | Buy Now |
DISTI #
651-1681703
|
Mouser Electronics | Sensor Cables / Actuator Cables M8 3P R/A MALE 3.0M SAC-3P-M 8MR/3.0-PUR RoHS: Compliant | 0 |
|
$17.0900 / $17.7000 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - Plug angled M8 - on free cable end - cable length: 3 m RoHS: Compliant | 0 |
|
$14.8100 / $18.8100 | Buy Now |
DISTI #
1681703
|
TME | Connection lead, M8, PIN: 3, angled, 3m, plug, 60VAC, 4A, -25÷90°C Min Qty: 1 | 0 |
|
$9.1200 / $10.5300 | RFQ |
DISTI #
000000000000180762
|
Sager | Sensor Cables / Actuator Cables M8 3P R/A MALE 3.0M SAC-3P-M 8MR/3.0-PUR Min Qty: 1 | 0 |
|
$18.3100 / $21.3600 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 4000 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - Plug angled M8 - on free cable end - cable length: 3 m RoHS: Compliant | 0 |
|
$14.8100 / $18.8100 | Buy Now |
Part Details for 1681703
1681703 CAD Models
1681703 Part Data Attributes
|
1681703
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1681703
Phoenix Contact
Circular Connector, 3 Contact(s), Polybutylene Terephthalate, Male, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYBUTYLENE TEREPHTHALATE | |
Total Number of Contacts | 3 |