Part Details for 1681855 by Phoenix Contact
Overview of 1681855 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1681855
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4277-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 9.84' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
45 In Stock |
|
$15.4570 / $19.1900 | Buy Now |
DISTI #
651-1681855
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P- 3.0-P UR/M 8FS RoHS: Compliant | 50 |
|
$15.4500 / $19.1600 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket straight M8 - cable length: 3 m RoHS: Compliant |
25 In Stock 7 Factory Stock |
|
$15.4500 / $19.1900 | Buy Now |
DISTI #
1681855
|
TTI | Sensor Cables / Actuator Cables SAC-4P- 3.0-P UR/M 8FS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$15.2900 / $17.3700 | Buy Now |
DISTI #
1681855
|
TME | Connection lead, M8, PIN: 4, straight, 3m, plug, 30VAC, 4A, -25÷90°C Min Qty: 1 | 0 |
|
$9.8200 / $11.2400 | RFQ |
DISTI #
000000000000180766
|
Sager | Sensor Cables / Actuator Cables SAC-4P- 3.0-P UR/M 8FS Min Qty: 1 | 0 |
|
$19.4400 / $22.6700 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 2200 |
|
RFQ | |
DISTI #
2443318
|
element14 Asia-Pacific | SENSOR CABLE, 4POS, M8 SOCKET, 3M RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$14.6460 / $19.3277 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket straight M8 - cable length: 3 m RoHS: Compliant |
25 In Stock 7 Factory Stock |
|
$15.4500 / $19.1900 | Buy Now |
|
Neutron USA | Sensor/Actuator Cable, Str M8 F 4P to Cut End, 4wire 3m, PUR B-G, SAC-4P- 3.0-PUR/M 8FS | 50 |
|
$96.0200 | Buy Now |
Part Details for 1681855
1681855 CAD Models
1681855 Part Data Attributes
|
1681855
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1681855
Phoenix Contact
Circular Connector, 4 Contact(s), Female, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 4 |