Part Details for 1682029 by Phoenix Contact
Overview of 1682029 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1682029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1682029-ND
|
DigiKey | CBL 3POS MALE TO FMALE 0.98' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.0800 | Buy Now |
DISTI #
651-1682029
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P-M 8MR/ 0,3-PUR/M 8FS RoHS: Compliant | 0 |
|
$25.2500 / $27.0800 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - Plug angled M8 - on Socket straight M8 - cable length: 0.3 m RoHS: Compliant | 0 |
|
$22.5800 / $28.6800 | Buy Now |
DISTI #
000000000002142601
|
Sager | Sensor Cables / Actuator Cables SAC-3P-M 8MR/ 0,3-PUR/M 8FS Min Qty: 1 | 0 |
|
$27.4200 / $32.0000 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 550 |
|
RFQ | |
DISTI #
3237984
|
Farnell | SENSOR CORD, 3P M8 R/A PLUG-RCPT, 300MM RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$27.8357 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - Plug angled M8 - on Socket straight M8 - cable length: 0.3 m RoHS: Compliant | 0 |
|
$22.5800 / $28.6800 | Buy Now |
Part Details for 1682029
1682029 CAD Models
1682029 Part Data Attributes:
|
1682029
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1682029
Phoenix Contact
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | INTERCONNECTION DEVICE |