Part Details for 1682744 by Phoenix Contact
Overview of 1682744 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 1682744
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4518-ND
|
DigiKey | CBL CIRC 5POS MALE TO WIRE 9.84' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
66 In Stock |
|
$25.3098 / $31.4200 | Buy Now |
DISTI #
651-1682744
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-M12MS/3.0-PUR SH RoHS: Compliant | 1 |
|
$25.3000 / $31.3900 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 5-position - PUR halogen-free - black-gray RAL 7021 - shielded - Plug straight M12 - A-coded - on free cable end - cable length: 3 m RoHS: Compliant |
15 In Stock |
|
$24.2500 / $32.1000 | Buy Now |
DISTI #
1682744
|
TTI | Sensor Cables / Actuator Cables SAC-5P-M12MS/3.0-PUR SH RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 70 In Stock |
|
$24.9100 / $30.8500 | Buy Now |
DISTI #
000000000000686288
|
Sager | Sensor Cables / Actuator Cables SAC-5P-M12MS/3.0-PUR SH Min Qty: 1 | 0 |
|
$31.8200 / $37.1300 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 2200 |
|
RFQ | |
DISTI #
2504027
|
element14 Asia-Pacific | SENSOR CORD, 5P, M12 PLUG-FREE END, 3M RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$26.8782 / $29.8028 | Buy Now |
DISTI #
2504027
|
Farnell | SENSOR CORD, 5P, M12 PLUG-FREE END, 3M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$30.7987 / $35.6925 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 5-position - PUR halogen-free - black-gray RAL 7021 - shielded - Plug straight M12 - A-coded - on free cable end - cable length: 3 m RoHS: Compliant |
15 In Stock |
|
$24.2500 / $32.1000 | Buy Now |
|
Neutron USA | Sensor Cables / Actuator Cables SAC-5P-M12MS/3.0-PUR SH | 38 |
|
$120.3900 | Buy Now |
Part Details for 1682744
1682744 CAD Models
1682744 Part Data Attributes
|
1682744
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1682744
Phoenix Contact
Circular Connector, 5 Contact(s), Polybutylene Terephthalate, Male, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYBUTYLENE TEREPHTHALATE | |
Total Number of Contacts | 5 |