There are no models available for this part yet.
Overview of 1683340000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1683340000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10B8000
|
Newark | Din Rail Terminal Block, 3Pos, 12Awg, No. Of Positions:3Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mmâ², Wire Connection Method:Tension Clamp, Rated Current:24A, Rated Voltage:800V Rohs Compliant: Yes |Weidmuller 1683340000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 89 |
|
$1.3500 | Buy Now | |
DISTI #
281-4648-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-30AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
88 In Stock |
|
$1.3612 / $3.1200 | Buy Now | |
DISTI #
10B8000
|
Avnet Americas | Conn Feed-Thru 2 POS ST 25A - Bulk (Alt: 10B8000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 89 Partner Stock |
|
$2.1500 / $3.4500 | Buy Now | |
DISTI #
1683340000
|
Avnet Americas | Conn Feed-Thru 2 POS ST 25A - Bulk (Alt: 1683340000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$1.4115 / $1.6260 | Buy Now | |
DISTI #
470-1683340000
|
Mouser Electronics | DIN Rail Terminal Blocks ZDU 2.5/3AN RT | 24 |
|
$1.3600 / $3.1200 | Buy Now | |
Onlinecomponents.com | Conn Feed-Through Terminal Block 2 POS ST T DIN Rail 25A |
140 In Stock 289 Factory Stock |
|
$1.4000 / $1.7000 | Buy Now | ||
DISTI #
51692506
|
Verical | Conn Feed-Through Terminal Block 2 POS ST T DIN Rail 25A RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1825 | Americas - 100 |
|
$1.9110 / $2.2100 | Buy Now | |
DISTI #
78819734
|
Verical | Conn Feed-Through Terminal Block 2 POS ST T DIN Rail 25A RoHS: Compliant Min Qty: 38 Package Multiple: 1 | Americas - 89 |
|
$1.9571 / $2.0346 | Buy Now | |
Master Electronics | Conn Feed-Through Terminal Block 2 POS ST T DIN Rail 25A |
140 In Stock 289 Factory Stock |
|
$1.4000 / $1.7000 | Buy Now |