Part Details for 1683410000 by Weidmüller Interface GmbH & Co. KG
Overview of 1683410000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1683410000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B8004
|
Newark | Din Rail Terminal Block, 3Pos, 12Awg, No. Of Positions:3Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mm², Wire Connection Method:Tension Clamp, Rated Current:24A, Rated Voltage:800V Rohs Compliant: Yes |Weidmuller 1683410000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 116 |
|
$1.3500 | Buy Now |
DISTI #
1683410000
|
Avnet Americas | Conn Feed-Thru 2 POS ST 25A - Bulk (Alt: 1683410000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$1.4115 / $1.6260 | Buy Now |
DISTI #
10B8004
|
Avnet Americas | Conn Feed-Thru 2 POS ST 25A - Bulk (Alt: 10B8004) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 2 Days Container: Bulk | 116 Partner Stock |
|
$2.0400 / $3.2700 | Buy Now |
DISTI #
470-1683410000
|
Mouser Electronics | DIN Rail Terminal Blocks ZDU 2.5/3AN SW | 20 |
|
$1.5000 / $3.3500 | Buy Now |
|
Onlinecomponents.com | Conn Feed-Through Terminal Block 2 POS ST T DIN Rail 25A RoHS: Compliant | 0 |
|
$1.4600 / $1.8000 | Buy Now |