Part Details for 1683455 by Phoenix Contact
Overview of 1683455 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1683455
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W0531
|
Newark | Splitter, M12 Plug To 2Xm12 Rcpt, 3P, Adapter Type/Style:Y - Style, Adapter/Splitter Mounting:Cable Mount, Convert From Splitter:5 Position M12 Plug, Convert To Splitter:2 X 5 Position M12 Receptacle, Adapter Body Color:- Rohs Compliant: Yes |Phoenix Contact 1683455 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 105 |
|
$19.9100 / $28.6200 | Buy Now |
DISTI #
14X2918
|
Newark | |Phoenix Contact 1683455 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-4159-ND
|
DigiKey | CONN Y-ADPT 5P-4/4P M-F/F INLINE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
215 In Stock |
|
$28.1500 | Buy Now |
DISTI #
651-1683455
|
Mouser Electronics | Circular Metric Connectors M12 Y 3+PE PLG-RECPS RoHS: Compliant | 67 |
|
$26.8200 / $28.1500 | Buy Now |
|
Onlinecomponents.com | Y distributor - 4-position - unshielded - Plug straight M12 - A-coded - on Socket straight M12 - A-coded and Socket straight M12 - A-coded RoHS: Compliant |
40 In Stock |
|
$27.5800 / $34.1300 | Buy Now |
DISTI #
1683455
|
TTI | Circular Metric Connectors M12 Y 3+PE PLG-RECPS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$26.6600 / $29.4300 | Buy Now |
DISTI #
000000000000180776
|
Sager | Circular Metric Connectors M12 Y 3+PE PLG-RECPS Min Qty: 1 | 0 |
|
$34.5600 / $40.3300 | Buy Now |
DISTI #
61P5794
|
Bürklin Elektronik | Adapter, 2 x M12 (4 pole, socket) to M12 (4 pole, plug), Y-shape, 1683455 Min Qty: 1 | 5 |
|
$20.3313 / $26.5604 | Buy Now |
|
Dynamic Solutions GmbH | Y distributor | 4000 |
|
RFQ | |
|
Master Electronics | Y distributor - 4-position - unshielded - Plug straight M12 - A-coded - on Socket straight M12 - A-coded and Socket straight M12 - A-coded RoHS: Compliant |
40 In Stock |
|
$27.5800 / $34.1300 | Buy Now |
Part Details for 1683455
1683455 CAD Models
1683455 Part Data Attributes:
|
1683455
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1683455
Phoenix Contact
Circular Connector Adapter, 14 Contact(s), Male-Male-Female
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE-MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP-THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 14 |
Alternate Parts for 1683455
This table gives cross-reference parts and alternative options found for 1683455. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1683455, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CIR2S-VE6P-40A-130 | Circular Connector Adapter, 130 Contact(s), Aluminum Alloy, Female-Male | Winchester Interconnect | 1683455 vs CIR2S-VE6P-40A-130 |
CIR2S-VE6P-36-74 | Circular Connector Adapter, 44 Contact(s), Aluminum Alloy, Female-Male | Winchester Interconnect | 1683455 vs CIR2S-VE6P-36-74 |
TBF48-5PS | Circular Connector Adapter, 99 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | 1683455 vs TBF48-5PS |
CIR2S-VE6P-32-101 | Circular Connector Adapter, 101 Contact(s), Aluminum Alloy, Female-Male | Winchester Interconnect | 1683455 vs CIR2S-VE6P-32-101 |
CIR2S-VE6P-32-22 | Circular Connector Adapter, 54 Contact(s), Aluminum Alloy, Female-Male | Winchester Interconnect | 1683455 vs CIR2S-VE6P-32-22 |
TBF-40-61PS | Circular Connector Adapter, 59 Contact(s), Aluminum Alloy, Male-Female | Amphenol Corporation | 1683455 vs TBF-40-61PS |
CIR2S-VE6P-40A-60 | Circular Connector Adapter, 60 Contact(s), Aluminum Alloy, Female-Male | Winchester Interconnect | 1683455 vs CIR2S-VE6P-40A-60 |
CIR2S-VE6P-40T-159 | Circular Connector Adapter, 159 Contact(s), Aluminum Alloy, Female-Male | Winchester Interconnect | 1683455 vs CIR2S-VE6P-40T-159 |
CIR2S-VE6P-32A-40 | Circular Connector Adapter, 40 Contact(s), Aluminum Alloy, Female-Male | Winchester Interconnect | 1683455 vs CIR2S-VE6P-32A-40 |
CIR2S-VE6P-40A-150 | Circular Connector Adapter, 150 Contact(s), Aluminum Alloy, Female-Male | Winchester Interconnect | 1683455 vs CIR2S-VE6P-40A-150 |