Part Details for 1687880000 by Weidmüller Interface GmbH & Co. KG
Overview of 1687880000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1687880000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B8075
|
Newark | Bl 3.5/3 Lh Bk Rohs Compliant: Yes |Weidmuller 1687880000 Min Qty: 132 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2100 / $2.7600 | Buy Now |
DISTI #
281-1072-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 3.5MM Min Qty: 132 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3283 | Buy Now |
DISTI #
1687880000
|
Avnet Americas | Conn Terminal Block SKT 2 POS 3.5mm Screw RA Cable Mount 10A Box - Bulk (Alt: 1687880000) RoHS: Compliant Min Qty: 132 Package Multiple: 132 Container: Bulk | 0 |
|
$1.6009 / $1.8442 | Buy Now |
DISTI #
470-1687880000
|
Mouser Electronics | Pluggable Terminal Blocks BL 3.50/02/180LH SN BK BX RoHS: Compliant | 0 |
|
$2.3300 / $3.7400 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 2 POS 3.5mm Screw RA Cable Mount 10A Box RoHS: Compliant |
254 In Stock |
|
$2.0600 / $4.0500 | Buy Now |
DISTI #
80010440
|
Verical | Conn Terminal Block SKT 2 POS 3.5mm Screw RA Cable Mount 10A Box RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2413 | Americas - 250 |
|
$5.2650 | Buy Now |
DISTI #
1687880000
|
Avnet Americas | Conn Terminal Block SKT 2 POS 3.5mm Screw RA Cable Mount 10A Box - Bulk (Alt: 1687880000) RoHS: Compliant Min Qty: 132 Package Multiple: 132 Container: Bulk | 0 |
|
$1.6009 / $1.8442 | Buy Now |
DISTI #
1687880000
|
Avnet Abacus | Conn Terminal Block SKT 2 POS 3.5mm Screw RA Cable Mount 10A Box (Alt: 1687880000) RoHS: Compliant Min Qty: 132 Package Multiple: 132 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block SKT 2 POS 3.5mm Screw RA Cable Mount 10A Box RoHS: Compliant |
254 In Stock |
|
$2.0600 / $4.0500 | Buy Now |