-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DSUB HOUSING KIT 15POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2750-ND
|
DigiKey | CONN BACKSHELL 15POS 45DEG GRAY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
12 In Stock |
|
$31.6300 | Buy Now |
DISTI #
651-1689129
|
Mouser Electronics | D-Sub Backshells VS-15-SET-STD 15P HOUSING RoHS: Compliant | 7 |
|
$30.8900 / $38.3500 | Buy Now |
|
Onlinecomponents.com | D-SUB connector set - shell size 2 - IP67 degree of protection RoHS: Compliant |
11 Partner Stock |
|
$32.0300 / $40.6200 | Buy Now |
DISTI #
1689129
|
TTI | D-Sub Backshells VS-15-SET-STD 15P HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$29.9600 / $33.6800 | Buy Now |
DISTI #
000000000001042287
|
Sager | D-Sub Backshells VS-15-SET-STD 15P HOUSING Min Qty: 1 | 0 |
|
$39.5500 / $46.1300 | Buy Now |
|
Dynamic Solutions GmbH | D-SUB connector set | 900 |
|
RFQ | |
|
Master Electronics | D-SUB connector set - shell size 2 - IP67 degree of protection RoHS: Compliant |
11 Partner Stock |
|
$32.0300 / $40.6200 | Buy Now |
|
Neutron USA | D-SUB connector set, 15pos, 2 cable outlets angled, VS-15-SET-STD | 30 |
|
$118.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1689129
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1689129
Phoenix Contact
DSUB HOUSING KIT 15POS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | EAC; UL | |
Assembly Item Name | HOUSING ITEM | |
Cable Entry-Max | 0.354 inch | |
Cable Entry-Min | 0.118 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PA | |
Mounting Option 1 | M3 | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C |