Part Details for 1689158 by Phoenix Contact
Overview of 1689158 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1689158
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1686-ND
|
DigiKey | CONN BACKSHELL 9P 45DEG SHLD GRY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$38.7222 / $48.0700 | Buy Now |
DISTI #
651-1689158
|
Mouser Electronics | D-Sub Standard Connectors VS-09-SET-EMV RoHS: Compliant | 10 |
|
$38.9300 / $48.0700 | Buy Now |
|
Onlinecomponents.com | D-SUB connector set - shell size 1 - IP67 protection - with shrouds RoHS: Compliant | 0 |
|
$40.0800 / $50.9100 | Buy Now |
DISTI #
000000000001168977
|
Sager | D-Sub Standard Connectors VS-09-SET-EMV Min Qty: 1 | 0 |
|
$48.6800 / $54.5200 | Buy Now |
|
Dynamic Solutions GmbH | D-SUB connector set | 2200 |
|
RFQ | |
|
Master Electronics | D-SUB connector set - shell size 1 - IP67 protection - with shrouds RoHS: Compliant | 0 |
|
$40.0800 / $50.9100 | Buy Now |
Part Details for 1689158
1689158 CAD Models
1689158 Part Data Attributes
|
1689158
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1689158
Phoenix Contact
D-Subminiature Connectors VS-09-SET-EMV
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | EAC; UL | |
Assembly Item Name | HOUSING ITEM | |
Cable Entry-Max | 0.354 inch | |
Cable Entry-Min | 0.118 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PA | |
Mounting Option 1 | M2 | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C |