Part Details for 1689200 by Phoenix Contact
Overview of 1689200 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1689200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9425
|
Newark | Protection Cover, Nylon, Ip67 Rohs Compliant: Yes |Phoenix Contact 1689200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4100 / $8.3000 | Buy Now |
DISTI #
277-1669-ND
|
DigiKey | CONN CAP FOR MODULAR RJ45 JACK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4 In Stock |
|
$6.6410 / $8.8200 | Buy Now |
DISTI #
651-1689200
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45 PROTECTIVE CVR RoHS: Compliant | 0 |
|
$6.5700 / $8.8200 | Order Now |
|
Onlinecomponents.com | Protective cover - IP67 - tall design RoHS: Compliant |
75 In Stock |
|
$7.2800 / $14.2900 | Buy Now |
DISTI #
1689200
|
TTI | Modular Connectors / Ethernet Connectors RJ45 PROTECTIVE CVR RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Each | Americas - 0 |
|
$6.5700 / $7.4500 | Buy Now |
DISTI #
000000000000958549
|
Sager | Modular Connectors / Ethernet Connectors RJ45 PROTECTIVE CVR Min Qty: 5 | 0 |
|
$8.3500 / $9.7400 | Buy Now |
|
Dynamic Solutions GmbH | Protective covers | 1800 |
|
RFQ | |
|
Master Electronics | Protective cover - IP67 - tall design RoHS: Compliant |
75 In Stock |
|
$7.2800 / $14.2900 | Buy Now |
Part Details for 1689200
1689200 CAD Models
1689200 Part Data Attributes:
|
1689200
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1689200
Phoenix Contact
Connector Accessory, Cover Item, Plastic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | UL | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | PA | |
MIL Conformance | NO | |
Material | PLASTIC | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C |