Part Details for 1689844 by Phoenix Contact
Overview of 1689844 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1689844
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2666-ND
|
DigiKey | MOD FRAME 1PORT GRAY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
77 In Stock |
|
$6.4525 / $8.5700 | Buy Now |
DISTI #
651-1689844
|
Mouser Electronics | Modular Connectors / Ethernet Connectors VS08ARJ45MOD1RIP67 PANEL MT FRAME W/RND RoHS: Compliant | 57 |
|
$6.3800 / $8.4400 | Buy Now |
|
Onlinecomponents.com | RJ45 panel mounting frame - IP67 - for modular socket inserts (Keystone) - for round panel cutout - with grommet - with thread and union nut - color: gray RoHS: Compliant |
120 In Stock 423 Factory Stock |
|
$6.1900 / $7.8800 | Buy Now |
DISTI #
1689844
|
TTI | Modular Connectors / Ethernet Connectors VS08ARJ45MOD1RIP67 PANEL MT FRAME W/RND Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$6.3800 / $8.1700 | Buy Now |
DISTI #
000000000001168998
|
Sager | Modular Connectors / Ethernet Connectors VS08ARJ45MOD1RIP67 PANEL MT FRAME W/RND Min Qty: 1 | 0 |
|
$8.1100 / $9.4600 | Buy Now |
|
Dynamic Solutions GmbH | Panel mounting frames | 450 |
|
RFQ | |
DISTI #
3269244
|
element14 Asia-Pacific | ETHERNET PANEL MOUNTING FRAME RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.8839 / $8.9975 | Buy Now |
DISTI #
3269244
|
Farnell | ETHERNET PANEL MOUNTING FRAME RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$5.6945 / $9.9155 | Buy Now |
|
Master Electronics | RJ45 panel mounting frame - IP67 - for modular socket inserts (Keystone) - for round panel cutout - with grommet - with thread and union nut - color: gray RoHS: Compliant |
120 In Stock 423 Factory Stock |
|
$6.1900 / $7.8800 | Buy Now |
|
Neutron USA | CAT5E Mt FRAME FOR FEMALE/FEMALE INSERT PLUSCON VS Series | 50 |
|
$53.7700 | Buy Now |