Part Details for 1689938 by Phoenix Contact
Overview of 1689938 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1689938
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1689938-ND
|
DigiKey | CONN D-SUB HOUSING PLUG 25POS Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.6900 | Buy Now |
DISTI #
651-1689938
|
Mouser Electronics | D-Sub Standard Connectors VS-25-ST-DSUB-CD-G 25P MALE CONTACT RoHS: Compliant | 0 |
|
$16.2600 / $17.6900 | Order Now |
DISTI #
71869603
|
RS | VS-25-ST-DSUB-CD-G | Phoenix Contact 1689938 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.2200 / $16.8000 | RFQ |
|
Onlinecomponents.com | D-SUB contact carrier - Shell size 3 - for 25 signal contacts - pin contact type - for crimp contacts - straight - attachment with M3 thread - for VS-25-... panel mounting frames RoHS: Compliant | 0 |
|
$14.7500 / $18.7300 | Buy Now |
DISTI #
000000000001094073
|
Sager | D-Sub Standard Connectors VS-25-ST-DSUB-CD-G 25P MALE CONTACT Min Qty: 1 | 0 |
|
$17.9100 / $20.9000 | Buy Now |
|
Dynamic Solutions GmbH | D-SUB contact support | 1200 |
|
RFQ | |
|
Master Electronics | D-SUB contact carrier - Shell size 3 - for 25 signal contacts - pin contact type - for crimp contacts - straight - attachment with M3 thread - for VS-25-... panel mounting frames RoHS: Compliant | 0 |
|
$14.7500 / $18.7300 | Buy Now |
Part Details for 1689938
1689938 CAD Models
1689938 Part Data Attributes:
|
1689938
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1689938
Phoenix Contact
D Subminiature Connector, 25 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1689938
This table gives cross-reference parts and alternative options found for 1689938. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1689938, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBUMY-25PTI | D Subminiature Connector, 25 Contact(s), Male, Crimp and Poke Terminal, Plug, | Cinch Connectivity Solutions | 1689938 vs DBUMY-25PTI |
DBMAM-25PFOTI | D Subminiature Connector, 25 Contact(s), Male, Crimp and Poke Terminal, Plug, | Cinch Connectivity Solutions | 1689938 vs DBMAM-25PFOTI |
09653276801 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | HARTING Technology Group | 1689938 vs 09653276801 |
DBU-25PAD-30 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug | Cinch Connectivity Solutions | 1689938 vs DBU-25PAD-30 |
09653275802 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | HARTING Technology Group | 1689938 vs 09653275802 |
FCF-25PTI1 | D Subminiature Connector, 25 Contact(s), Male, IDC Terminal, Plug, | Cinch Connectivity Solutions | 1689938 vs FCF-25PTI1 |
09653627814 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | HARTING Technology Group | 1689938 vs 09653627814 |
DELC-J25PAF-20L8E | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, LEAD FREE | Japan Aviation Electronics Industry Limited | 1689938 vs DELC-J25PAF-20L8E |
L717SDBH25POL2RM8 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | 1689938 vs L717SDBH25POL2RM8 |
09653267801 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | HARTING Technology Group | 1689938 vs 09653267801 |