Part Details for 1689983 by Phoenix Contact
Overview of 1689983 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 1689983
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1689983-ND
|
DigiKey | CONN D-SUB HOUSING RCPT 5POS Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
21 In Stock |
|
$5.3505 / $6.6400 | Buy Now |
DISTI #
651-1689983
|
Mouser Electronics | D-Sub Mixed Contact Connectors VS-25-BU-DSUB-5P RoHS: Compliant | 0 |
|
$5.3500 / $6.6200 | Order Now |
DISTI #
71869606
|
RS | VS-25-BU-DSUB-5P | Phoenix Contact 1689983 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9200 / $6.3000 | RFQ |
|
Onlinecomponents.com | D-SUB contact carrier - shell size 3 - accommodation for five combined contacts - type of contact socket - straight - fixing with a 3 mm hole - for panel mounting frame and sleeve housing VS-25-... RoHS: Compliant | 0 |
|
$5.6100 / $8.7600 | Buy Now |
DISTI #
000000000001094078
|
Sager | D-Sub Mixed Contact Connectors VS-25-BU-DSUB-5P Min Qty: 1 | 0 |
|
$6.7200 / $7.8400 | Buy Now |
|
Dynamic Solutions GmbH | D-SUB contact support | 800 |
|
RFQ | |
|
Master Electronics | D-SUB contact carrier - shell size 3 - accommodation for five combined contacts - type of contact socket - straight - fixing with a 3 mm hole - for panel mounting frame and sleeve housing VS-25-... RoHS: Compliant | 0 |
|
$5.6100 / $8.7600 | Buy Now |
Part Details for 1689983
1689983 CAD Models
1689983 Part Data Attributes:
|
1689983
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1689983
Phoenix Contact
D Subminiature Connector, 5 Contact(s), Female, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |