Part Details for 168D by Hammond Manufacturing
Overview of 168D by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 168D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B8483
|
Newark | Autotransformer Rohs Compliant: Yes |Hammond 168D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$123.9800 / $137.1000 | Buy Now |
DISTI #
3937-168D-ND
|
DigiKey | XFRMR NON-ISOL 115V TO 85V-125V Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$198.3817 / $226.7300 | Buy Now |
DISTI #
HM4519-ND
|
DigiKey | XFRMR NON-ISOL 115V TO 85V-125V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$127.8360 / $132.2400 | Buy Now |
DISTI #
546-168D
|
Mouser Electronics | Autotransformers Autotransformer, 50/60 Hz. , 115VAC with multiple outputs, 500VA, 168 Series RoHS: Compliant | 0 |
|
$122.1100 / $131.5800 | Order Now |
DISTI #
71814001
|
RS | Transformer, line, autoformer, hard wired, 115V pri, sec taps 85-125V, 500VA | Hammond Manufacturing 168D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$127.2800 / $138.3400 | RFQ |
|
Onlinecomponents.com | hard wired line autotransformers RoHS: Compliant | 8 Factory Stock |
|
$110.4900 / $140.7900 | Buy Now |
|
Powell Electronics | AUTO TX Min Qty: 1 | 5 |
|
$158.7100 | Buy Now |
|
Master Electronics | hard wired line autotransformers RoHS: Compliant | 8 Factory Stock |
|
$110.4900 / $140.7900 | Buy Now |
Part Details for 168D
168D CAD Models
168D Part Data Attributes
|
168D
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
168D
Hammond Manufacturing
Auto Transformer,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CSA | |
Height | 116.84 mm | |
Input Voltage-Nom | 115 V | |
Length | 101.6 mm | |
Mounting Feature | CHASSIS MOUNT | |
Output Voltage 1 | 125 V | |
Surface Mount | NO | |
Transformer Type | AUTO TRANSFORMER | |
VA Rating | 500 VA | |
Width | 95.25 mm |