Part Details for 1690230000 by Weidmüller Interface GmbH & Co. KG
Overview of 1690230000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1690230000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K6729
|
Newark | Blzf 3.50/06/180 Sn Or Bx Rohs Compliant: Yes |Weidmuller 1690230000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7400 / $7.2500 | Buy Now |
DISTI #
1690230000-ND
|
DigiKey | TERM BLOCK PLUG 6POS STR 3.5MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Limited Supply - Call |
|
$4.9258 | Buy Now |
DISTI #
1690230000
|
Avnet Americas | Conn Terminal Block SKT 6 POS 3.5mm Crimp ST Cable Mount 10A Box - Bulk (Alt: 1690230000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1690230000
|
Mouser Electronics | Pluggable Terminal Blocks BLZF 3.50/06/180 SN OR BX | 98 |
|
$4.4500 / $8.8900 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 6 POS 3.5mm Crimp ST Cable Mount 10A Box RoHS: Compliant | 0 |
|
$2.8900 / $15.2300 | Buy Now |
DISTI #
1690230000
|
Avnet Americas | Conn Terminal Block SKT 6 POS 3.5mm Crimp ST Cable Mount 10A Box - Bulk (Alt: 1690230000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1690230000
|
Avnet Abacus | Conn Terminal Block SKT 6 POS 3.5mm Crimp ST Cable Mount 10A Box (Alt: 1690230000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |