Part Details for 1690600000 by Weidmüller Interface GmbH & Co. KG
Overview of 1690600000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1690600000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C9341
|
Newark | Blzf 3.5/20 Bk |Weidmuller 1690600000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.7300 / $22.2900 | Buy Now |
DISTI #
1690600000
|
Avnet Americas | Conn Terminal Block SKT 20 POS 3.5mm Crimp ST Cable Mount 10A Box - Bulk (Alt: 1690600000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.9600 / $18.1900 | Buy Now |
DISTI #
1690600000
|
Avnet Americas | Conn Terminal Block SKT 20 POS 3.5mm Crimp ST Cable Mount 10A Box - Bulk (Alt: 1690600000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ |