Part Details for 1690765 by Phoenix Contact
Overview of 1690765 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1690765
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1690765-ND
|
DigiKey | HEAVYCON PROTECTIVE COVER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8400 | Buy Now |
DISTI #
651-1690765
|
Mouser Electronics | Heavy Duty Power Connectors HC-B 24-TMS-SD-IP50 RoHS: Compliant | 0 |
|
$5.8600 / $6.8400 | Order Now |
|
Onlinecomponents.com | Protective cover B24 - Clip locking - protective cover material: PA - height: 31.2 mm - seal: no - With lanyard - diameter of retaining cord eyelet: 4 mm RoHS: Compliant | 2 Factory Stock |
|
$5.7700 / $9.0100 | Buy Now |
DISTI #
000000000001074081
|
Sager | Heavy Duty Power Connectors HC-B 24-TMS-SD-IP50 Min Qty: 1 | 0 |
|
$6.9300 / $8.0900 | Buy Now |
|
Dynamic Solutions GmbH | Protective covers | 800 |
|
RFQ | |
|
Master Electronics | Protective cover B24 - Clip locking - protective cover material: PA - height: 31.2 mm - seal: no - With lanyard - diameter of retaining cord eyelet: 4 mm RoHS: Compliant | 2 Factory Stock |
|
$5.7700 / $9.0100 | Buy Now |
Part Details for 1690765
1690765 CAD Models
1690765 Part Data Attributes
|
1690765
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1690765
Phoenix Contact
HEAVYCON PROTECTIVE COVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |