Part Details for 1690940000 by Weidmüller Interface GmbH & Co. KG
Overview of 1690940000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1690940000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC5094
|
Newark | Terminal Block, Pluggable, 8Pos, 14Awg, Pitch Spacing:3.5Mm, No. Of Positions:8Ways, Wire Size (Awg):26Awg To 14Awg, Conductor Area Csa:1.5Mm2, Wire Connection Method:Clamp, Rated Current:14.5A, Rated Voltage:320V, Product Rohs Compliant: Yes |Weidmuller 1690940000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0100 | Buy Now |
DISTI #
1690940000-ND
|
DigiKey | TERM BLOCK PLUG 8POS STR 3.5MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Limited Supply - Call |
|
$6.6974 | Buy Now |
DISTI #
1690940000
|
Avnet Americas | Conn Terminal Block SKT 8 POS 3.5mm Crimp ST Cable Mount 10A Box - Bulk (Alt: 1690940000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1690940000
|
Mouser Electronics | Pluggable Terminal Blocks BLZF 3.50/08/180F SN OR BX | 0 |
|
$6.7000 / $7.6100 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 8 POS 3.5mm Crimp ST Cable Mount 10A Box RoHS: Compliant |
28 In Stock |
|
$6.8700 / $11.7300 | Buy Now |
DISTI #
1690940000
|
Avnet Americas | Conn Terminal Block SKT 8 POS 3.5mm Crimp ST Cable Mount 10A Box - Bulk (Alt: 1690940000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1690940000
|
Avnet Americas | Conn Terminal Block SKT 8 POS 3.5mm Crimp ST Cable Mount 10A Box - Bulk (Alt: 1690940000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1690940000
|
Avnet Abacus | Conn Terminal Block SKT 8 POS 3.5mm Crimp ST Cable Mount 10A Box (Alt: 1690940000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2852978
|
element14 Asia-Pacific | TERMINAL BLOCK, PLUGGABLE, 8POS, 14AWG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.0307 / $8.3737 | Buy Now |
DISTI #
2852978
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 8POS, 14AWG RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$6.3049 / $9.2514 | Buy Now |