There are no models available for this part yet.
Overview of 1691020000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1691020000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61K6756
|
Newark | Blzf 3.50/16/180F Sn Or Bx Rohs Compliant: Yes |Weidmuller 1691020000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0000 / $16.3400 | Buy Now | |
DISTI #
1691020000-ND
|
DigiKey | TERM BLOCK PLUG 16POS STR 3.5MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Limited Supply - Call |
|
$10.1390 | Buy Now | |
DISTI #
1691020000
|
Avnet Americas | Conn Terminal Block SKT 16 POS 3.5mm Crimp ST Cable Mount 10A Box - Bulk (Alt: 1691020000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
470-1691020000
|
Mouser Electronics | Pluggable Terminal Blocks BLZF 3.50/16/180F SN OR BX | 0 |
|
$10.2700 / $13.0500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.9800 / $18.0000 | Buy Now | ||
DISTI #
1691020000
|
Avnet Abacus | Conn Terminal Block SKT 16 POS 3.5mm Crimp ST Cable Mount 10A Box (Alt: 1691020000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |