Part Details for 1692E by Keystone Electronics Corp
Overview of 1692E by Keystone Electronics Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1692E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W4911
|
Newark | Threaded Standoff/Bulk |Keystone 1692E Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8140 / $0.8830 | Buy Now |
DISTI #
36-1692E-ND
|
DigiKey | ROUND STANDOFF #8-32 BRASS 1" Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
12132 In Stock |
|
$0.5410 / $1.2300 | Buy Now |
DISTI #
534-1692E
|
Mouser Electronics | Standoffs & Spacers RND .250X1.00 ZBRASS RoHS: Compliant | 295 |
|
$0.5410 / $1.2300 | Buy Now |
DISTI #
71172061
|
RS | Standoff, Female, Round,1/4" O.D.,1" Long,8-32 Thread, Brass, Zinc Plate | Keystone Electronics 1692E RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7100 / $0.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$1.2500 | Buy Now |
|
Bisco Industries | 78 |
|
Buy Now | ||
DISTI #
KEYS1692E
|
TME | Screwed spacer sleeve, 25.4mm, Int.thread: UNC8-32, cylindrical Min Qty: 10 | 0 |
|
$0.8600 / $1.1000 | RFQ |
DISTI #
000000000000357833
|
Sager | Standoffs & Spacers RND .250X1.00 ZBRASS Min Qty: 500 | 0 |
|
$0.6276 / $1.2300 | Buy Now |
Part Details for 1692E
1692E CAD Models
1692E Part Data Attributes:
|
1692E
Keystone Electronics Corp
Buy Now
|
Compare Parts:
1692E
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |