Part Details for 1694140000 by Weidmüller Interface GmbH & Co. KG
Overview of 1694140000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1694140000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B8220
|
Newark | Zdk 2.5 Or |Weidmuller 1694140000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0300 / $6.1600 | Buy Now |
DISTI #
281-5796-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-30AWG Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1421 / $6.8500 | Buy Now |
DISTI #
1694140000
|
Avnet Americas | Conn Modular Terminal Blocks 4 POS ST Cable Mount 10A - Bulk (Alt: 1694140000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$2.9238 / $3.3682 | Buy Now |
DISTI #
470-1694140000
|
Mouser Electronics | DIN Rail Terminal Blocks ZDK 2.5 OR RoHS: Compliant | 256 |
|
$3.0700 / $6.9900 | Buy Now |
|
Onlinecomponents.com | Conn Feed-Through Terminal Block 4 POS ST T DIN Rail 10A RoHS: Compliant |
56 In Stock |
|
$2.9300 / $3.8700 | Buy Now |
DISTI #
1694140000
|
Avnet Americas | Conn Modular Terminal Blocks 4 POS ST Cable Mount 10A - Bulk (Alt: 1694140000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$2.9238 / $3.3682 | Buy Now |
|
Master Electronics | Conn Feed-Through Terminal Block 4 POS ST T DIN Rail 10A RoHS: Compliant |
56 In Stock |
|
$2.9300 / $3.8700 | Buy Now |