Part Details for 1694402 by Phoenix Contact
Overview of 1694402 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1694402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1694402-ND
|
DigiKey | CBL CIRC 3POS FEM TO WIRE 9.84' Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.0700 | Buy Now |
DISTI #
651-1694402
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P-3.0- PUR/M12FR-2L RoHS: Compliant | 5 |
|
$24.7400 / $25.5800 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket angled M12 - A-coded - with 2 LEDs - cable length: 3 m RoHS: Compliant | 0 |
|
$20.9000 / $26.5500 | Buy Now |
DISTI #
000000000000797341
|
Sager | Sensor Cables / Actuator Cables SAC-3P-3.0- PUR/M12FR-2L Min Qty: 1 | 0 |
|
$25.3900 / $29.6100 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 1600 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket angled M12 - A-coded - with 2 LEDs - cable length: 3 m RoHS: Compliant | 0 |
|
$20.9000 / $26.5500 | Buy Now |
Part Details for 1694402
1694402 CAD Models
1694402 Part Data Attributes:
|
1694402
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1694402
Phoenix Contact
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: IEC 61076-2-101, UL | |
Backshell Type | SOLID | |
Body Depth | 1.102 inch | |
Body Diameter | 0.583 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE/POLYURETHANE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Option | WITH CABLE ASSEMBLY | |
Reference Standard | CUL; EAC | |
Termination Type | WIRE | |
Total Number of Contacts | 3 |