Part Details for 169965-000 by TE Connectivity
Overview of 169965-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 169965-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-169965-000-ND
|
DigiKey | Wire And Cable, 1 Conductor(s), Min Qty: 150 Container: Tray MARKETPLACE PRODUCT |
48644 In Stock |
|
$0.4800 / $0.6800 | Buy Now |
DISTI #
169965-000
|
Avnet Americas | FLHTC0311-14-1 - Bulk (Alt: 169965-000) RoHS: Compliant Min Qty: 16404 Package Multiple: 4999 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$0.5832 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16404 Package Multiple: 3 Container: Box | 0Box |
|
$0.5650 | Buy Now |
DISTI #
RYCFLHTC0311-14-1
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCFLHTC0311-14-1 QT#2020678268 | Americas - 0 in Stock |
|
$0.6473 | Buy Now |
|
Onlinecomponents.com | FLHTC0311-14-1 RoHS: Compliant |
55054 In Stock |
|
$0.5640 / $0.6880 | Buy Now |
DISTI #
169965-000
|
Avnet Americas | FLHTC0311-14-1 - Bulk (Alt: 169965-000) RoHS: Compliant Min Qty: 16404 Package Multiple: 4999 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$0.5832 | Buy Now |
DISTI #
169965-000
|
Avnet Americas | FLHTC0311-14-1 - Bulk (Alt: 169965-000) RoHS: Compliant Min Qty: 16404 Package Multiple: 4999 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$0.5832 | Buy Now |
DISTI #
000000000003151728
|
Sager | Hook-up Wire FLHTC0311-14-1 Min Qty: 16404 | 0 |
|
$0.4401 / $0.6002 | Buy Now |
DISTI #
169965-000
|
Avnet Asia | FLHTC0311-14-1 (Alt: 169965-000) RoHS: Compliant Min Qty: 16404 Package Multiple: 3 Lead time: 34 Weeks, 4 Days | 0 |
|
$2.2063 / $2.4860 | Buy Now |
|
Master Electronics | FLHTC0311-14-1 RoHS: Compliant |
55054 In Stock |
|
$0.5640 / $0.6880 | Buy Now |
Part Details for 169965-000
169965-000 CAD Models
169965-000 Part Data Attributes
|
169965-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
169965-000
TE Connectivity
Wire And Cable, 1 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 2 Days | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 2.25 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X27 | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for 169965-000
This table gives cross-reference parts and alternative options found for 169965-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 169965-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FLHTC0311-14-1 | Wire And Cable, 1 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 169965-000 vs FLHTC0311-14-1 |