Part Details for 16D2-14LC by SEMITEC Corporation
Overview of 16D2-14LC by SEMITEC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 16D2-14LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
954-16D2-14LC
|
Mouser Electronics | NTC Thermistors 16ohms 1.8amps Clinch lead RoHS: Compliant | 0 |
|
$0.2520 / $0.7800 | Order Now |
Part Details for 16D2-14LC
16D2-14LC CAD Models
16D2-14LC Part Data Attributes:
|
16D2-14LC
SEMITEC Corporation
Buy Now
Datasheet
|
Compare Parts:
16D2-14LC
SEMITEC Corporation
RESISTOR, TEMPERATURE DEPENDENT, NTC, 16ohm, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMITEC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 22.5 mm | |
Package Length | 17 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 9 mm | |
Packing Method | BULK | |
Reference Standard | UL | |
Resistance | 16 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3000 K | |
Tolerance | 15% |
Alternate Parts for 16D2-14LC
This table gives cross-reference parts and alternative options found for 16D2-14LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16D2-14LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16D2-14LCS | RESISTOR, TEMPERATURE DEPENDENT, NTC, 16ohm, THROUGH HOLE MOUNT | SEMITEC Corporation | 16D2-14LC vs 16D2-14LCS |
16D-13 | RESISTOR, TEMPERATURE DEPENDENT, NTC, 16ohm, THROUGH HOLE MOUNT | SEMITEC Corporation | 16D2-14LC vs 16D-13 |
16D-13T3C(F2) | RESISTOR, TEMPERATURE DEPENDENT, NTC, 16ohm, THROUGH HOLE MOUNT, RADIAL LEADED | SEMITEC Corporation | 16D2-14LC vs 16D-13T3C(F2) |
16D-13T3C | RESISTOR, TEMPERATURE DEPENDENT, NTC, 16ohm, THROUGH HOLE MOUNT, RADIAL LEADED | SEMITEC Corporation | 16D2-14LC vs 16D-13T3C |