Part Details for 16PK220MEFCT16.3X11 by Rubycon Corporation
Overview of 16PK220MEFCT16.3X11 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 16PK220MEFCT16.3X11
16PK220MEFCT16.3X11 CAD Models
16PK220MEFCT16.3X11 Part Data Attributes
|
16PK220MEFCT16.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16PK220MEFCT16.3X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0352 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 280 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 16PK220MEFCT16.3X11
This table gives cross-reference parts and alternative options found for 16PK220MEFCT16.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16PK220MEFCT16.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD1C227M6L011FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 16PK220MEFCT16.3X11 vs SD1C227M6L011FS |
16YK220MCC6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 16PK220MEFCT16.3X11 vs 16YK220MCC6.3X11 |
16YK220MTA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | 16PK220MEFCT16.3X11 vs 16YK220MTA6.3X11 |
16PK220MKC6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16PK220MEFCT16.3X11 vs 16PK220MKC6.3X11 |
UVR1C221MED1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 16PK220MEFCT16.3X11 vs UVR1C221MED1TD |
MAL203875221E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 16PK220MEFCT16.3X11 vs MAL203875221E3 |
ESMG160ELL221MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 16PK220MEFCT16.3X11 vs ESMG160ELL221MF11D |
16YK220MFA6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 16PK220MEFCT16.3X11 vs 16YK220MFA6.3X11 |
ESMG160ETE221MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 16PK220MEFCT16.3X11 vs ESMG160ETE221MF11D |
ESMG160EC5221MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 16PK220MEFCT16.3X11 vs ESMG160EC5221MF11D |