Part Details for 16ZLH680MEFCRI10X12.5 by Rubycon Corporation
Overview of 16ZLH680MEFCRI10X12.5 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 16ZLH680MEFCRI10X12.5
16ZLH680MEFCRI10X12.5 CAD Models
16ZLH680MEFCRI10X12.5 Part Data Attributes:
|
16ZLH680MEFCRI10X12.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16ZLH680MEFCRI10X12.5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1330 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 16ZLH680MEFCRI10X12.5
This table gives cross-reference parts and alternative options found for 16ZLH680MEFCRI10X12.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16ZLH680MEFCRI10X12.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-AX681M16V10X12.5F | Aluminum Electrolytic Capacitor, | NIC Components Corp | 16ZLH680MEFCRI10X12.5 vs NRE-AX681M16V10X12.5F |
NRSK681M16V10X12.5F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 16ZLH680MEFCRI10X12.5 vs NRSK681M16V10X12.5F |
16ZLH680MEFCRK10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | 16ZLH680MEFCRI10X12.5 vs 16ZLH680MEFCRK10X12.5 |
LQ1C687M1012MCS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 16ZLH680MEFCRI10X12.5 vs LQ1C687M1012MCS |
NRSH681M16V10X12.5TB12.7MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 16ZLH680MEFCRI10X12.5 vs NRSH681M16V10X12.5TB12.7MMPF |
16ZLH680MEFCCC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16ZLH680MEFCRI10X12.5 vs 16ZLH680MEFCCC10X12.5 |
B41821F4687M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 16ZLH680MEFCRI10X12.5 vs B41821F4687M000 |
B41821F4687M004 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | 16ZLH680MEFCRI10X12.5 vs B41821F4687M004 |
B41821F4687M004 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 16ZLH680MEFCRI10X12.5 vs B41821F4687M004 |
16ZLH680MCC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 16ZLH680MEFCRI10X12.5 vs 16ZLH680MCC10X12.5 |