Part Details for 16_MMCX-50-1-12/111_OH by HUBER+SUHNER
Overview of 16_MMCX-50-1-12/111_OH by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16_MMCX-50-1-12/111_OH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-16_MMCX-50-1-12/111_OH-ND
|
DigiKey | 16_MMCX-50-1-12/111_OH Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7356 | Buy Now |
DISTI #
455-16MMCX50112111OH
|
Mouser Electronics | RF Connectors / Coaxial Connectors MMCX right angle cable plug(m) | 0 |
|
$6.6500 / $9.5100 | Order Now |
|
Onlinecomponents.com | Coaxial Connector - MMCX - 50 Ohm - Right angle cable plug (male) | 0 |
|
$5.0700 / $8.1500 | Buy Now |
Part Details for 16_MMCX-50-1-12/111_OH
16_MMCX-50-1-12/111_OH CAD Models
16_MMCX-50-1-12/111_OH Part Data Attributes:
|
16_MMCX-50-1-12/111_OH
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
16_MMCX-50-1-12/111_OH
HUBER+SUHNER
RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 0.169 inch | |
Body Depth | 0.276 inch | |
Body Length | 0.138 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.101 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
Alternate Parts for 16_MMCX-50-1-12/111_OH
This table gives cross-reference parts and alternative options found for 16_MMCX-50-1-12/111_OH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16_MMCX-50-1-12/111_OH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
81_MMCX-50-0-1/111_OH | RF MMCX Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Plug, ROHS COMPLIANT | HUBER+SUHNER | 16_MMCX-50-1-12/111_OH vs 81_MMCX-50-0-1/111_OH |
470-500-0850H | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 16_MMCX-50-1-12/111_OH vs 470-500-0850H |
472-900-0360N | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 16_MMCX-50-1-12/111_OH vs 472-900-0360N |
11MMCX50-1-3 | RF MMCX Connector, 1 Contact(s), Male, Panel Mount, Solder Lug Terminal, Locking, Plug | HUBER+SUHNER | 16_MMCX-50-1-12/111_OH vs 11MMCX50-1-3 |
KF91108-8S01-4Y | RF MMCX Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Plug, LEAD FREE | Foxconn | 16_MMCX-50-1-12/111_OH vs KF91108-8S01-4Y |
16_MMCX-50-1-4/111_OE | RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug, ROHS COMPLIANT | HUBER+SUHNER | 16_MMCX-50-1-12/111_OH vs 16_MMCX-50-1-4/111_OE |
16_MMCX-50-1-2/111_QE | RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Solder Terminal, Locking, Plug, ROHS COMPLIANT | HUBER+SUHNER | 16_MMCX-50-1-12/111_OH vs 16_MMCX-50-1-2/111_QE |
470-900-1000N | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 16_MMCX-50-1-12/111_OH vs 470-900-1000N |
472-900-0470H | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 16_MMCX-50-1-12/111_OH vs 472-900-0470H |