Part Details for 16_MMCX-50-1-4/111_OE by HUBER+SUHNER
Overview of 16_MMCX-50-1-4/111_OE by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16_MMCX-50-1-4/111_OE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-16_MMCX-50-1-4/111_OE-ND
|
DigiKey | 16_MMCX-50-1-4/111_OE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
15 In Stock |
|
$9.6718 / $16.0000 | Buy Now |
DISTI #
455-16MMCX5014111OE
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 2 |
|
$10.5400 / $16.0000 | Buy Now |
|
Onlinecomponents.com | Coaxial Connector - MMCX - 50 Ohm - Right angle cable plug (male) | 0 |
|
$6.7900 / $11.8300 | Buy Now |
Part Details for 16_MMCX-50-1-4/111_OE
16_MMCX-50-1-4/111_OE CAD Models
16_MMCX-50-1-4/111_OE Part Data Attributes:
|
16_MMCX-50-1-4/111_OE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
16_MMCX-50-1-4/111_OE
HUBER+SUHNER
RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Body Breadth | 0.157 inch | |
Body Depth | 0.276 inch | |
Body Length | 0.138 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.197 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
Alternate Parts for 16_MMCX-50-1-4/111_OE
This table gives cross-reference parts and alternative options found for 16_MMCX-50-1-4/111_OE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16_MMCX-50-1-4/111_OE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
470-500-0850H | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 16_MMCX-50-1-4/111_OE vs 470-500-0850H |
470-500-0470H | RF Connector, Female, Cable Mount, Crimp Terminal, Jack | Winchester Interconnect | 16_MMCX-50-1-4/111_OE vs 470-500-0470H |
470-900-0360N | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 16_MMCX-50-1-4/111_OE vs 470-900-0360N |
81_MMCX-50-0-1/111_OE | RF MMCX Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Plug, ROHS COMPLIANT | HUBER+SUHNER | 16_MMCX-50-1-4/111_OE vs 81_MMCX-50-0-1/111_OE |
81_MMCX-50-0-1/111_OH | RF MMCX Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Plug, ROHS COMPLIANT | HUBER+SUHNER | 16_MMCX-50-1-4/111_OE vs 81_MMCX-50-0-1/111_OH |
470-900-0360H | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 16_MMCX-50-1-4/111_OE vs 470-900-0360H |
470-900-0361N | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 16_MMCX-50-1-4/111_OE vs 470-900-0361N |
472-900-1000N | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 16_MMCX-50-1-4/111_OE vs 472-900-1000N |
470-900-1000H | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 16_MMCX-50-1-4/111_OE vs 470-900-1000H |
472-500-0850H | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 16_MMCX-50-1-4/111_OE vs 472-500-0850H |