-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Solder Terminal, Locking, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-16_MMCX-50-2-2/111_OH-ND
|
DigiKey | 16_MMCX-50-2-2/111_OH Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0256 | Buy Now |
DISTI #
455-16MMCX5022111OH
|
Mouser Electronics | RF Connectors / Coaxial Connectors MMCX right angle cable plug(m) RoHS: Compliant | 51 |
|
$6.2800 / $7.8000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.1000 / $7.4000 | Buy Now | |
|
Bristol Electronics | 6 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
16_MMCX-50-2-2/111_OH
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
16_MMCX-50-2-2/111_OH
HUBER+SUHNER
RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Solder Terminal, Locking, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Body Depth | 0.276 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 15.1232 N | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | CRIMP SOLDER | |
Total Number of Contacts | 1 | |
Withdrawl Force-Min | 5.96032 N |
This table gives cross-reference parts and alternative options found for 16_MMCX-50-2-2/111_OH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16_MMCX-50-2-2/111_OH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
472-900-0470H | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 16_MMCX-50-2-2/111_OH vs 472-900-0470H |
470-900-0361H | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 16_MMCX-50-2-2/111_OH vs 470-900-0361H |
81_MMCX-50-0-1/111_OH | RF MMCX Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Plug, ROHS COMPLIANT | HUBER+SUHNER | 16_MMCX-50-2-2/111_OH vs 81_MMCX-50-0-1/111_OH |
470-900-0361N | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 16_MMCX-50-2-2/111_OH vs 470-900-0361N |
1-1634002-0 | RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug | TE Connectivity | 16_MMCX-50-2-2/111_OH vs 1-1634002-0 |
472-900-0361N | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 16_MMCX-50-2-2/111_OH vs 472-900-0361N |
472-900-0361H | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 16_MMCX-50-2-2/111_OH vs 472-900-0361H |
81_MMCX-50-0-1/111_OE | RF MMCX Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Plug, ROHS COMPLIANT | HUBER+SUHNER | 16_MMCX-50-2-2/111_OH vs 81_MMCX-50-0-1/111_OE |
472-900-0360H | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 16_MMCX-50-2-2/111_OH vs 472-900-0360H |
KF91C08-8S02-4Y | RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug, LEAD FREE | Foxconn | 16_MMCX-50-2-2/111_OH vs KF91C08-8S02-4Y |