Part Details for 16_SMA-50-3-43/133_NE by HUBER+SUHNER
Overview of 16_SMA-50-3-43/133_NE by HUBER+SUHNER
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Telecommunications
Price & Stock for 16_SMA-50-3-43/133_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-16_SMA-50-3-43/133_NE-ND
|
DigiKey | 16_SMA-50-3-43/133_NE Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.6285 / $20.3500 | Buy Now |
DISTI #
455-16SMA50343133NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA right angle cable plug(m) RoHS: Compliant | 16 |
|
$14.6200 / $19.9700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$9.9600 / $19.1700 | Buy Now |
Part Details for 16_SMA-50-3-43/133_NE
16_SMA-50-3-43/133_NE CAD Models
16_SMA-50-3-43/133_NE Part Data Attributes
|
16_SMA-50-3-43/133_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
16_SMA-50-3-43/133_NE
HUBER+SUHNER
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | STANDARDS: IEC 60169-15; MIL-STD-348A/310 | |
Body Breadth | 0.25 inch | |
Body Depth | 0.649 inch | |
Body Length | 0.25 inch | |
Body/Shell Style | PLUG | |
Cable Types | MULTIFLEX_141 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |