Part Details for 16D27SB by Altech Corporation
Overview of 16D27SB by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16D27SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK2114
|
Newark | Fuse, diazed, slow Blow (5) |Altech 16D27SB Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4300 / $3.7100 | Buy Now |
DISTI #
16D27SB-ND
|
DigiKey | FUSE CARTRIDGE 16A 500VAC Min Qty: 5 Lead time: 8 Weeks Container: - | Temporarily Out of Stock |
|
$4.1300 | Buy Now |
DISTI #
845-16D27SB
|
Mouser Electronics | Specialty Fuses Diazed 16A Slw Blw 50x22mm RoHS: Compliant | 3 |
|
$3.0000 / $4.1900 | Buy Now |
DISTI #
70025304
|
RS | Fuse, Diazed, 16 A, 500 VAC, Slow Blow, 1.97 in., 0.87 in., Gray | Altech Corp 16D27SB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 41 |
|
$3.8300 / $4.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 | 0 |
|
$1.8400 | Buy Now |
|
Onlinecomponents.com | Fuse Diazed Slow Blow Acting 16A 500V Holder Cartridge 22 X 50mm RoHS: Compliant | 471 Factory Stock |
|
$1.8300 / $2.7800 | Buy Now |
|
Powell Electronics | Fuses Diazed 16A Slw Blw 50x22mm Min Qty: 5 | 283 |
|
$2.3500 | Buy Now |
|
Master Electronics | Fuse Diazed Slow Blow Acting 16A 500V Holder Cartridge 22 X 50mm RoHS: Compliant | 471 Factory Stock |
|
$1.8300 / $2.7800 | Buy Now |
DISTI #
10111483
|
TestEquity LLC | Altech 16D27SB Fuse, Diazed, slow blow (5) DII(E27), 16A, 500V, gL | 0 |
|
$2.7100 | Buy Now |