Part Details for 16FWRT250032 by Essentra Components
Overview of 16FWRT250032 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16FWRT250032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC6827-ND
|
DigiKey | RETAINING WASHER, NATURAL, NYLON Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2214 In Stock |
|
$0.0468 / $0.1200 | Buy Now |
DISTI #
144-16FWRT250032
|
Mouser Electronics | Washers Retaining Washer, for 1/4 Screw, .032 Thick, Natural,Nylon,.375 ID,.234 ID 2 RoHS: Compliant | 0 |
|
$0.0410 / $0.1200 | Order Now |
DISTI #
72025478
|
RS | Retaining Washer, for 1/4 Screw, .032 Thick | Essentra Components 16FWRT250032 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0350 / $0.0380 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0287 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Anti-Loss Washer Retaining Washer - 9.5 mm (0.375 in) - 15.1 mm (0.594 in) - Thickness 0.8 mm (0.032 in) - Compatible Screw Sizes 1/4 | 0 |
|
$0.0262 / $0.0441 | Buy Now |