Part Details for 16MB1A0 by Gems Sensors & Controls
Overview of 16MB1A0 by Gems Sensors & Controls
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16MB1A0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J7440
|
Newark | Solid State Module, Plug-In, 10A/120Vac, Relay Mounting:Socket, Load Current:10A, Operating Voltage Min:-, Operating Voltage Max:120Vac, Switching Mode:-, Timer Functions:-, Control Voltage Ac Min:-, Control Voltage Ac Max:120V |Gems Sensors 16MB1A0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$333.2600 / $370.2800 | Buy Now |
|
Neutron USA | Relay, SSR, SPST, 1NO/1NC, Direct Op, 10A, 120VAC, 1/3hp, 10K Ohm, Screw Term, 8-Pin Plug | 15 |
|
$399.9900 | Buy Now |