Part Details for 16MB1A0 by Warrick
Overview of 16MB1A0 by Warrick
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16MB1A0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70462334
|
RS | Relay, SSR, SPST, 1NO/1NC, Direct Op, 10A, 120VAC, 1/3hp, 10K Ohm, Screw Term, 8-Pin Plug | Warrick (Gems Sensors) 16MB1A0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 23 |
|
$333.2500 / $370.2800 | Buy Now |