Part Details for 16MB1B0 by Gems Sensors & Controls
Overview of 16MB1B0 by Gems Sensors & Controls
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16MB1B0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59J2422
|
Newark | Series 16M General Purpose Control, Solid State Plug-In Module |Gems Sensors 16MB1B0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$323.9800 / $501.5000 | Buy Now |
|
Neutron USA | Level Controller, Relay, 1NO-1NC, Direct 10K, 120 VAC, 8 Pin DIN, 16M Series | 1 |
|
$499.0000 | Buy Now |