Part Details for 16NH00GL-6 by Altech Corporation
Overview of 16NH00GL-6 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16NH00GL-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK2118
|
Newark | Fuse, nh00,gl [3] |Altech 16NH00GL-6 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2600 / $14.2200 | Buy Now |
DISTI #
16NH00GL-6-ND
|
DigiKey | FUSE SQUARE 16A 500VAC RECT Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.7567 | Buy Now |
DISTI #
845-16NH00GL6
|
Mouser Electronics | Specialty Fuses Fuse,NH00,gL [3] | 0 |
|
$7.8700 / $15.7500 | Order Now |
DISTI #
71222991
|
RS | Fuse, NH00, gL, 16A, 660V | Altech Corp 16NH00GL-6 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 Lead time: 6 Weeks | 0 |
|
$7.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 3 Factory Stock |
|
$7.9800 / $10.5600 | Buy Now |
|
Powell Electronics | Fuse,NH00,gL [3] Min Qty: 3 | 2 |
|
$10.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 3 Factory Stock |
|
$7.9800 / $10.5600 | Buy Now |
DISTI #
10111042
|
TestEquity LLC | Altech 16NH00GL-6 Fuse, NH00, gL [3] 16A, 660V | 0 |
|
$11.5400 | Buy Now |
Part Details for 16NH00GL-6
16NH00GL-6 CAD Models
16NH00GL-6 Part Data Attributes
|
16NH00GL-6
Altech Corporation
Buy Now
|
Compare Parts:
16NH00GL-6
Altech Corporation
|
Samacsys Manufacturer | Altech |